RS PRO Thermal Overload Relay 1NC/1NO, 5 A F.L.C, 5 A Contact Rating, 6 W, 4000 V ac, RSPROOL32
RS Stock No.: 250-8893Brand: RS PRO

Technical Document
Specifications
Brand
RS ProFLC Motor Rating
5 A
Contact Current Rating
5 A
Range
RSPROOL32
Power Rating
6 W
Normal State Configuration
1NC/1NO
Control Voltage
4000 V ac
Country of Origin
China
Stock information temporarily unavailable.
AED 303.64
AED 303.64 Each (ex VAT)
AED 318.82
AED 318.82 Each (inc. VAT)
RS PRO Thermal Overload Relay 1NC/1NO, 5 A F.L.C, 5 A Contact Rating, 6 W, 4000 V ac, RSPROOL32
1
AED 303.64
AED 303.64 Each (ex VAT)
AED 318.82
AED 318.82 Each (inc. VAT)
RS PRO Thermal Overload Relay 1NC/1NO, 5 A F.L.C, 5 A Contact Rating, 6 W, 4000 V ac, RSPROOL32
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFLC Motor Rating
5 A
Contact Current Rating
5 A
Range
RSPROOL32
Power Rating
6 W
Normal State Configuration
1NC/1NO
Control Voltage
4000 V ac
Country of Origin
China