Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Silicone Thermal Paste, 3W/m·K

RS Stock No.: 193-8248Brand: RS PRO
brand-logo
View all in Thermal Grease

Technical Document

Specifications

Brand

RS Pro

Filler & Putty Type

Thermal Putty

Thermal Conductivity

3W/m·K

Material

Silicone

Maximum Operating Temperature

+200°C

Package Type

Cartridge

Minimum Operating Temperature

-40°C

Cure Time

30 min

Package Size

30 ml

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-40°C

Physical State

Grease

Pack Size

30 ml

Operating Temperature Range

-40 → +200 °C

Operating Temperature Range

-40 → +200 °C

Country of Origin

China

Stock information temporarily unavailable.

AED 108.57

AED 108.57 Each (ex VAT)

AED 114.00

AED 114.00 Each (inc. VAT)

RS PRO Silicone Thermal Paste, 3W/m·K

AED 108.57

AED 108.57 Each (ex VAT)

AED 114.00

AED 114.00 Each (inc. VAT)

RS PRO Silicone Thermal Paste, 3W/m·K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Filler & Putty Type

Thermal Putty

Thermal Conductivity

3W/m·K

Material

Silicone

Maximum Operating Temperature

+200°C

Package Type

Cartridge

Minimum Operating Temperature

-40°C

Cure Time

30 min

Package Size

30 ml

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-40°C

Physical State

Grease

Pack Size

30 ml

Operating Temperature Range

-40 → +200 °C

Operating Temperature Range

-40 → +200 °C

Country of Origin

China