RS PRO Thermistor, 100kΩ Resistance, NTC Type, 2.4 x 63.5mm

Technical Document
Specifications
Brand
RS ProTemperature Coefficient Type
NTC
Thermal Coefficient
-4%/°C
Thermal Time Constant
10s
Resistance @ 25 °C
100kΩ
Tolerance
±1%
Maximum Power Rating
75mW
Length
63.5mm
Depth
2.4mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-80°C
Dimensions
2.4 x 63.5mm
Country of Origin
United States
Product details
RS PRO NTC Thermistors
AED 677.25
AED 6.772 Each (In a Box of 100) (ex VAT)
AED 711.11
AED 7.111 Each (In a Box of 100) (inc. VAT)
100
AED 677.25
AED 6.772 Each (In a Box of 100) (ex VAT)
AED 711.11
AED 7.111 Each (In a Box of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProTemperature Coefficient Type
NTC
Thermal Coefficient
-4%/°C
Thermal Time Constant
10s
Resistance @ 25 °C
100kΩ
Tolerance
±1%
Maximum Power Rating
75mW
Length
63.5mm
Depth
2.4mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-80°C
Dimensions
2.4 x 63.5mm
Country of Origin
United States
Product details