RS PRO Thermistor, 10Ω Resistance, NTC Type, 10 x 5mm

Technical Document
Specifications
Brand
RS ProTemperature Coefficient Type
NTC
Thermal Time Constant
56s
Resistance @ 25 °C
10Ω
Tolerance
±20%
Depth
5mm
Maximum Operating Temperature
+170°C
Dimensions
10 x 5mm
Minimum Operating Temperature
-40°C
Product details
RS Pro Inrush Current Suppressors
A range of PCB mounting metal oxide ceramic inrush current suppressors which when cold at initial switch on, present a high series resistance and limit current flow
As the devices warm the resistance progressively reduces to allow normal current to flow
The device quickly cools and returns to high resistance when the power is switched off
Suitable for switched mode power supplies, small electric motors, filament lamps, transformers etc
AED 278.25
AED 2.782 Each (On a Reel of 100) (ex VAT)
AED 292.16
AED 2.921 Each (On a Reel of 100) (inc. VAT)
100
AED 278.25
AED 2.782 Each (On a Reel of 100) (ex VAT)
AED 292.16
AED 2.921 Each (On a Reel of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
100 - 900 | AED 2.782 | AED 278.25 |
1000 - 2400 | AED 2.468 | AED 246.75 |
2500 - 4900 | AED 2.258 | AED 225.75 |
5000+ | AED 1.995 | AED 199.50 |
Technical Document
Specifications
Brand
RS ProTemperature Coefficient Type
NTC
Thermal Time Constant
56s
Resistance @ 25 °C
10Ω
Tolerance
±20%
Depth
5mm
Maximum Operating Temperature
+170°C
Dimensions
10 x 5mm
Minimum Operating Temperature
-40°C
Product details
RS Pro Inrush Current Suppressors
A range of PCB mounting metal oxide ceramic inrush current suppressors which when cold at initial switch on, present a high series resistance and limit current flow
As the devices warm the resistance progressively reduces to allow normal current to flow
The device quickly cools and returns to high resistance when the power is switched off
Suitable for switched mode power supplies, small electric motors, filament lamps, transformers etc