Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Thermistor, 10Ω Resistance, NTC Type, 17 x 6mm

RS Stock No.: 516-7849Brand: RS PRO
brand-logo
View all in Thermistor ICs

Technical Document

Specifications

Brand

RS Pro

Temperature Coefficient Type

NTC

Thermal Time Constant

135s

Resistance @ 25 °C

10Ω

Tolerance

±20%

Depth

6mm

Dimensions

17 x 6mm

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Inrush Current Suppressors

A range of PCB mounting metal oxide ceramic inrush current suppressors which when cold at initial switch on, present a high series resistance and limit current flow
As the devices warm the resistance progressively reduces to allow normal current to flow
The device quickly cools and returns to high resistance when the power is switched off
Suitable for switched mode power supplies, small electric motors, filament lamps, transformers etc

Stock information temporarily unavailable.

AED 11.66

AED 11.66 Each (ex VAT)

AED 12.24

AED 12.24 Each (inc. VAT)

RS PRO Thermistor, 10Ω Resistance, NTC Type, 17 x 6mm

AED 11.66

AED 11.66 Each (ex VAT)

AED 12.24

AED 12.24 Each (inc. VAT)

RS PRO Thermistor, 10Ω Resistance, NTC Type, 17 x 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 11.66
10 - 49AED 10.13
50 - 99AED 9.19
100+AED 8.56

Technical Document

Specifications

Brand

RS Pro

Temperature Coefficient Type

NTC

Thermal Time Constant

135s

Resistance @ 25 °C

10Ω

Tolerance

±20%

Depth

6mm

Dimensions

17 x 6mm

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Inrush Current Suppressors

A range of PCB mounting metal oxide ceramic inrush current suppressors which when cold at initial switch on, present a high series resistance and limit current flow
As the devices warm the resistance progressively reduces to allow normal current to flow
The device quickly cools and returns to high resistance when the power is switched off
Suitable for switched mode power supplies, small electric motors, filament lamps, transformers etc