RS PRO Thermistor, 5Ω Resistance, NTC Type, 13 x 6mm

RS Stock No.: 516-7833Brand: RS PRO
brand-logo
View all in Thermistor ICs

Technical Document

Specifications

Brand

RS Pro

Temperature Coefficient Type

NTC

Thermal Time Constant

93s

Resistance @ 25 °C

Tolerance

±20%

Depth

6mm

Dimensions

13 x 6mm

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-40°C

Product details

RS Pro Inrush Current Suppressors

A range of PCB mounting metal oxide ceramic inrush current suppressors which when cold at initial switch on, present a high series resistance and limit current flow
As the devices warm the resistance progressively reduces to allow normal current to flow
The device quickly cools and returns to high resistance when the power is switched off
Suitable for switched mode power supplies, small electric motors, filament lamps, transformers etc

You may be interested in
Stock information temporarily unavailable.

AED 16.90

AED 16.90 Each (ex VAT)

AED 17.75

AED 17.75 Each (inc. VAT)

RS PRO Thermistor, 5Ω Resistance, NTC Type, 13 x 6mm

AED 16.90

AED 16.90 Each (ex VAT)

AED 17.75

AED 17.75 Each (inc. VAT)

RS PRO Thermistor, 5Ω Resistance, NTC Type, 13 x 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 16.90
10 - 49AED 14.91
50 - 99AED 13.23
100+AED 12.18
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Temperature Coefficient Type

NTC

Thermal Time Constant

93s

Resistance @ 25 °C

Tolerance

±20%

Depth

6mm

Dimensions

13 x 6mm

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-40°C

Product details

RS Pro Inrush Current Suppressors

A range of PCB mounting metal oxide ceramic inrush current suppressors which when cold at initial switch on, present a high series resistance and limit current flow
As the devices warm the resistance progressively reduces to allow normal current to flow
The device quickly cools and returns to high resistance when the power is switched off
Suitable for switched mode power supplies, small electric motors, filament lamps, transformers etc

You may be interested in