RS PRO Thermocouple Terminal Block for Use with Terminal Block Head, RoHS Standard

RS Stock No.: 455-3924Brand: RS PRO
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Terminal Block

For Use With

Terminal Block Head

Connector Type

Screw

Maximum Temperature

+200°C

Standards Met

RoHS

Country of Origin

United Kingdom

Product details

Ceramic Terminal Blocks

Suitable for DIN A or DIN B terminal block heads, types KNE (Aluminium and Stainless steel) and SCH4
Spring loaded (with flange plate) or screw terminal options
33mm centres for terminal head mounting

Stock information temporarily unavailable.

AED 53.97

AED 53.97 Each (ex VAT)

AED 56.67

AED 56.67 Each (inc. VAT)

RS PRO Thermocouple Terminal Block for Use with Terminal Block Head, RoHS Standard

AED 53.97

AED 53.97 Each (ex VAT)

AED 56.67

AED 56.67 Each (inc. VAT)

RS PRO Thermocouple Terminal Block for Use with Terminal Block Head, RoHS Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 53.97
5 - 9AED 52.97
10+AED 51.03

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Terminal Block

For Use With

Terminal Block Head

Connector Type

Screw

Maximum Temperature

+200°C

Standards Met

RoHS

Country of Origin

United Kingdom

Product details

Ceramic Terminal Blocks

Suitable for DIN A or DIN B terminal block heads, types KNE (Aluminium and Stainless steel) and SCH4
Spring loaded (with flange plate) or screw terminal options
33mm centres for terminal head mounting