RS PRO Thermocouple Wall Port with Dual Integral Type K Thermocouples for Use with Legionella

RS Stock No.: 219-5355Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Wall Port with Dual Integral Type K Thermocouples

For Use With

Legionella

Maximum Temperature Measurement

250 °C

Cable Length

2 x 1m

Best Accuracy

±1.5⁰C (±0.25%)

Connector Type

Miniature Plug

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 134.87

AED 134.87 Each (ex VAT)

AED 141.61

AED 141.61 Each (inc. VAT)

RS PRO Thermocouple Wall Port with Dual Integral Type K Thermocouples for Use with Legionella

AED 134.87

AED 134.87 Each (ex VAT)

AED 141.61

AED 141.61 Each (inc. VAT)

RS PRO Thermocouple Wall Port with Dual Integral Type K Thermocouples for Use with Legionella
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Wall Port with Dual Integral Type K Thermocouples

For Use With

Legionella

Maximum Temperature Measurement

250 °C

Cable Length

2 x 1m

Best Accuracy

±1.5⁰C (±0.25%)

Connector Type

Miniature Plug

Country of Origin

United Kingdom