RS PRO Thermoplastic Barrel Hinge with a Lift-off Pin, Screw Fixing, 83mm x 19mm x 22mm

Technical Document
Specifications
Brand
RS ProMaterial
Thermoplastic
Hinge Type
Barrel Hinge
Closing Type
Free Swinging
Length
83mm
Width
19mm
Thickness
22mm
Fixing Method
Screw
Pin Style
Lift-off
Country of Origin
China
Product details
RS Pro Plastic Offset Lift Off Hinge
The RS Pro off set removable lift off hinges are designed for you to remove your doors without needing tools. The high impact resistant thermoplastic hinges can also be used to mount doors.
Features and Benefits
Cost effective
Quick and easy door removal
Simple installation
Available in right or left handed
AED 45.73
AED 45.73 1 Bag of 2 (ex VAT)
AED 48.02
AED 48.02 1 Bag of 2 (inc. VAT)
1
AED 45.73
AED 45.73 1 Bag of 2 (ex VAT)
AED 48.02
AED 48.02 1 Bag of 2 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 45.73 |
5 - 9 | AED 43.47 |
10 - 29 | AED 41.46 |
30+ | AED 39.45 |
Technical Document
Specifications
Brand
RS ProMaterial
Thermoplastic
Hinge Type
Barrel Hinge
Closing Type
Free Swinging
Length
83mm
Width
19mm
Thickness
22mm
Fixing Method
Screw
Pin Style
Lift-off
Country of Origin
China
Product details
RS Pro Plastic Offset Lift Off Hinge
The RS Pro off set removable lift off hinges are designed for you to remove your doors without needing tools. The high impact resistant thermoplastic hinges can also be used to mount doors.
Features and Benefits
Cost effective
Quick and easy door removal
Simple installation
Available in right or left handed