RS PRO Thickness Meter, 0.3mm - 1350μm, 100 μm, 1000 μm, 1350μm Resolution, LCD Display

RS Stock No.: 192-4382Brand: RS PRODistrelec Article No.: 30391522
brand-logo
View all in Thickness Gauges

Technical Document

Specifications

Brand

RS Pro

Resolution

100 μm, 1000 μm, 1350μm

Display Type

LCD

Battery Type

AAA

Battery Life

10h

IP Rating

IP40

Kit Contents

Hard case, user manual, gift box, precision standard, calibration Iron and Aluminum, USB cable, CD, battery

Height

27mm

Length

113.5mm

Maximum Measurement

1350µm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Width

110g

Weight

54mm

Minimum Measurement

0.3 mm, 0.5mm

Country of Origin

China

P.O.A.

RS PRO Thickness Meter, 0.3mm - 1350μm, 100 μm, 1000 μm, 1350μm Resolution, LCD Display

P.O.A.

RS PRO Thickness Meter, 0.3mm - 1350μm, 100 μm, 1000 μm, 1350μm Resolution, LCD Display

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Resolution

100 μm, 1000 μm, 1350μm

Display Type

LCD

Battery Type

AAA

Battery Life

10h

IP Rating

IP40

Kit Contents

Hard case, user manual, gift box, precision standard, calibration Iron and Aluminum, USB cable, CD, battery

Height

27mm

Length

113.5mm

Maximum Measurement

1350µm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Width

110g

Weight

54mm

Minimum Measurement

0.3 mm, 0.5mm

Country of Origin

China