Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Thin 28mm Polyester Paint Brush with Round Bristles

RS Stock No.: 287-8112Brand: RS PRO
brand-logo
View all in Paint Brushes

Technical Document

Specifications

Brand

RS Pro

Brush Size

Thin

Bristle Shape

Round

Bristle Material

Polyester

Brush Diameter or Width

28mm

Angled

No

Country of Origin

China

Stock information temporarily unavailable.

AED 190.58

AED 19.058 Each (In a Pack of 10) (ex VAT)

AED 200.11

AED 20.011 Each (In a Pack of 10) (inc. VAT)

RS PRO Thin 28mm Polyester Paint Brush with Round Bristles

AED 190.58

AED 19.058 Each (In a Pack of 10) (ex VAT)

AED 200.11

AED 20.011 Each (In a Pack of 10) (inc. VAT)

RS PRO Thin 28mm Polyester Paint Brush with Round Bristles
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Brush Size

Thin

Bristle Shape

Round

Bristle Material

Polyester

Brush Diameter or Width

28mm

Angled

No

Country of Origin

China