RS PRO Thin Nose Pliers, 130 mm Overall, Straight Tip

Technical Document
Specifications
Brand
RS ProPlier Type
Thin Nose Pliers
Overall Length
130 mm
Tip Style
Straight
Material
Carbon Steel
Country of Origin
Taiwan, Province Of China
Product details
Light Duty Pliers
Chemically blackened carbon steel frame
PVC injection soft handle
Low tension return spring (for ease of use)
Comfortable moulded handle grip
Heat treated to HRC 43 – 46 for Body
Heated treated to HRC 20 up for Rivet
AED 37.96
AED 37.96 Each (ex VAT)
AED 39.86
AED 39.86 Each (inc. VAT)
1
AED 37.96
AED 37.96 Each (ex VAT)
AED 39.86
AED 39.86 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPlier Type
Thin Nose Pliers
Overall Length
130 mm
Tip Style
Straight
Material
Carbon Steel
Country of Origin
Taiwan, Province Of China
Product details
Light Duty Pliers
Chemically blackened carbon steel frame
PVC injection soft handle
Low tension return spring (for ease of use)
Comfortable moulded handle grip
Heat treated to HRC 43 – 46 for Body
Heated treated to HRC 20 up for Rivet