Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Thread Converter, Cable Conduit Fitting, 20mm Nominal Size, M20-M20, Brass

RS Stock No.: 191-7432Brand: RS PRO
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Brand

RS Pro

Nominal Size

20mm

Fitting Type

Thread Converter

Thread Size

M20-M20

Material

Brass

You may be interested in
WISKA Earthing Nut
AED 140.461 Pack of 6 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Thread Converter, Cable Conduit Fitting, 20mm Nominal Size, M20-M20, Brass

P.O.A.

RS PRO Thread Converter, Cable Conduit Fitting, 20mm Nominal Size, M20-M20, Brass
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
WISKA Earthing Nut
AED 140.461 Pack of 6 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Nominal Size

20mm

Fitting Type

Thread Converter

Thread Size

M20-M20

Material

Brass

You may be interested in
WISKA Earthing Nut
AED 140.461 Pack of 6 (ex VAT)