Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Thread Converter, Conduit Fitting, 13mm Nominal Size, PG13.5 → M20, Brass

RS Stock No.: 623-934Brand: RS PRO
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Brand

RS Pro

Nominal Size

13mm

Fitting Type

Thread Converter

Thread Size

PG13.5 → M20

Material

Brass

Finish

Nickel Plated

Country of Origin

United Kingdom

Product details

General Threaded Fittings

Nickel-plated brass threaded fittings used to convert between PG and Metric threads, or to adapt from one thread size to another.

Ideal for changing threaded entries of pushbutton stations, limit switches etc.

You may be interested in
Stock information temporarily unavailable.

AED 153.82

AED 30.765 Each (In a Pack of 5) (ex VAT)

AED 161.51

AED 32.303 Each (In a Pack of 5) (inc. VAT)

RS PRO Thread Converter, Conduit Fitting, 13mm Nominal Size, PG13.5 → M20, Brass

AED 153.82

AED 30.765 Each (In a Pack of 5) (ex VAT)

AED 161.51

AED 32.303 Each (In a Pack of 5) (inc. VAT)

RS PRO Thread Converter, Conduit Fitting, 13mm Nominal Size, PG13.5 → M20, Brass
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45AED 30.765AED 153.82
50 - 245AED 29.19AED 145.95
250+AED 27.72AED 138.60
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Nominal Size

13mm

Fitting Type

Thread Converter

Thread Size

PG13.5 → M20

Material

Brass

Finish

Nickel Plated

Country of Origin

United Kingdom

Product details

General Threaded Fittings

Nickel-plated brass threaded fittings used to convert between PG and Metric threads, or to adapt from one thread size to another.

Ideal for changing threaded entries of pushbutton stations, limit switches etc.

You may be interested in