Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Thread Converter, Conduit Fitting, 16mm Nominal Size, PG11 → M16, Brass

RS Stock No.: 623-912Brand: RS PRO
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Brand

RS Pro

Nominal Size

16mm

Fitting Type

Thread Converter

Thread Size

PG11 → M16

Material

Brass

Finish

Nickel Plated

Product details

General Threaded Fittings

Nickel-plated brass threaded fittings used to convert between PG and Metric threads, or to adapt from one thread size to another.

Ideal for changing threaded entries of pushbutton stations, limit switches etc.

You may be interested in
THREAD ADAPTOR PG11-M16
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 139.00

AED 27.80 Each (In a Pack of 5) (ex VAT)

AED 145.95

AED 29.19 Each (In a Pack of 5) (inc. VAT)

RS PRO Thread Converter, Conduit Fitting, 16mm Nominal Size, PG11 → M16, Brass

AED 139.00

AED 27.80 Each (In a Pack of 5) (ex VAT)

AED 145.95

AED 29.19 Each (In a Pack of 5) (inc. VAT)

RS PRO Thread Converter, Conduit Fitting, 16mm Nominal Size, PG11 → M16, Brass
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45AED 27.80AED 139.00
50 - 245AED 26.40AED 132.00
250+AED 25.00AED 125.00
You may be interested in
THREAD ADAPTOR PG11-M16
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Nominal Size

16mm

Fitting Type

Thread Converter

Thread Size

PG11 → M16

Material

Brass

Finish

Nickel Plated

Product details

General Threaded Fittings

Nickel-plated brass threaded fittings used to convert between PG and Metric threads, or to adapt from one thread size to another.

Ideal for changing threaded entries of pushbutton stations, limit switches etc.

You may be interested in
THREAD ADAPTOR PG11-M16
P.O.A.Each (ex VAT)