Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Thread Converter, Conduit Fitting, 16mm Nominal Size, M20, Brass, Nickel IP66 rating

RS Stock No.: 623-940Brand: RS PRO
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Brand

RS Pro

Nominal Size

16mm

Fitting Type

Thread Converter

Thread Size

M20

Material

Brass

Colour

Nickel

IP Rating

IP66

Finish

Nickel Plated

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+120°C

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

AED 141.86

AED 141.86 1 Pack of 5 (ex VAT)

AED 148.95

AED 148.95 1 Pack of 5 (inc. VAT)

RS PRO Thread Converter, Conduit Fitting, 16mm Nominal Size, M20, Brass, Nickel IP66 rating

AED 141.86

AED 141.86 1 Pack of 5 (ex VAT)

AED 148.95

AED 148.95 1 Pack of 5 (inc. VAT)

RS PRO Thread Converter, Conduit Fitting, 16mm Nominal Size, M20, Brass, Nickel IP66 rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 141.86
10 - 49AED 134.61
50+AED 127.68
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Nominal Size

16mm

Fitting Type

Thread Converter

Thread Size

M20

Material

Brass

Colour

Nickel

IP Rating

IP66

Finish

Nickel Plated

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+120°C

Country of Origin

United Kingdom

You may be interested in