RS PRO Thread Converter, Conduit Fitting, 21mm Nominal Size, PG21 → M25, Brass

Technical Document
Specifications
Brand
RS ProNominal Size
21mm
Fitting Type
Thread Converter
Thread Size
PG21 → M25
Material
Brass
Finish
Nickel Plated
Country of Origin
United Kingdom
AED 171.50
AED 34.30 Each (In a Pack of 5) (ex VAT)
AED 180.08
AED 36.015 Each (In a Pack of 5) (inc. VAT)
5
AED 171.50
AED 34.30 Each (In a Pack of 5) (ex VAT)
AED 180.08
AED 36.015 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 34.30 | AED 171.50 |
50 - 245 | AED 32.60 | AED 163.00 |
250+ | AED 30.85 | AED 154.25 |
Technical Document
Specifications
Brand
RS ProNominal Size
21mm
Fitting Type
Thread Converter
Thread Size
PG21 → M25
Material
Brass
Finish
Nickel Plated
Country of Origin
United Kingdom