RS PRO Thread Converter, Conduit Fitting, 9mm Nominal Size, PG9 → M16, Brass

Technical Document
Specifications
Brand
RS ProNominal Size
9mm
Fitting Type
Thread Converter
Thread Size
PG9 → M16
Material
Brass
Finish
Nickel Plated
Country of Origin
United Kingdom
Product details
General Threaded Fittings
Nickel-plated brass threaded fittings used to convert between PG and Metric threads, or to adapt from one thread size to another.
Ideal for changing threaded entries of pushbutton stations, limit switches etc.
AED 176.40
AED 35.28 Each (In a Pack of 5) (ex VAT)
AED 185.22
AED 37.044 Each (In a Pack of 5) (inc. VAT)
5
AED 176.40
AED 35.28 Each (In a Pack of 5) (ex VAT)
AED 185.22
AED 37.044 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 35.28 | AED 176.40 |
50 - 245 | AED 33.548 | AED 167.74 |
250+ | AED 31.815 | AED 159.08 |
Technical Document
Specifications
Brand
RS ProNominal Size
9mm
Fitting Type
Thread Converter
Thread Size
PG9 → M16
Material
Brass
Finish
Nickel Plated
Country of Origin
United Kingdom
Product details
General Threaded Fittings
Nickel-plated brass threaded fittings used to convert between PG and Metric threads, or to adapt from one thread size to another.
Ideal for changing threaded entries of pushbutton stations, limit switches etc.