RS PRO Thread Die, M10 x 1.5mm Pitch, 1in od

RS Stock No.: 215-619Brand: RS PRO
brand-logo
View all in Dies

Technical Document

Specifications

Brand

RS Pro

Thread Size

M10

Pitch

1.5mm

Outside Diameter

1in

Country of Origin

China

Product details

HSS (M2 Grade) Dies

Precision engineered, split form dies made to BS1127; 1924 for machine or manual operation

You may be interested in
Stock information temporarily unavailable.

AED 79.54

AED 79.54 Each (ex VAT)

AED 83.52

AED 83.52 Each (inc. VAT)

RS PRO Thread Die, M10 x 1.5mm Pitch, 1in od

AED 79.54

AED 79.54 Each (ex VAT)

AED 83.52

AED 83.52 Each (inc. VAT)

RS PRO Thread Die, M10 x 1.5mm Pitch, 1in od
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Thread Size

M10

Pitch

1.5mm

Outside Diameter

1in

Country of Origin

China

Product details

HSS (M2 Grade) Dies

Precision engineered, split form dies made to BS1127; 1924 for machine or manual operation

You may be interested in