Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Thread Die, M3 x 0.5mm Pitch, 13/16in od

RS Stock No.: 215-681Brand: RS PRO
brand-logo
View all in Dies

Technical Document

Specifications

Brand

RS Pro

Thread Size

M3

Pitch

0.5mm

Outside Diameter

13/16in

Product details

HSS (M2 Grade) Dies

Precision engineered, split form dies made to BS1127; 1924 for machine or manual operation

You may be interested in
Stock information temporarily unavailable.

AED 56.02

AED 56.02 Each (ex VAT)

AED 58.82

AED 58.82 Each (inc. VAT)

RS PRO Thread Die, M3 x 0.5mm Pitch, 13/16in od

AED 56.02

AED 56.02 Each (ex VAT)

AED 58.82

AED 58.82 Each (inc. VAT)

RS PRO Thread Die, M3 x 0.5mm Pitch, 13/16in od
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Thread Size

M3

Pitch

0.5mm

Outside Diameter

13/16in

Product details

HSS (M2 Grade) Dies

Precision engineered, split form dies made to BS1127; 1924 for machine or manual operation

You may be interested in