Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Thread Die, M4 x 0.5mm Pitch, 13/16in od

RS Stock No.: 215-760Brand: RS PRO
brand-logo
View all in Dies

Technical Document

Specifications

Brand

RS Pro

Thread Size

M4

Pitch

0.5mm

Outside Diameter

13/16in

Material

HSS

Country of Origin

China

Product details

HSS (M2 Grade) Dies

Precision engineered, split form dies made to BS1127; 1924 for machine or manual operation

Stock information temporarily unavailable.

AED 54.95

AED 54.95 Each (ex VAT)

AED 57.70

AED 57.70 Each (inc. VAT)

RS PRO Thread Die, M4 x 0.5mm Pitch, 13/16in od

AED 54.95

AED 54.95 Each (ex VAT)

AED 57.70

AED 57.70 Each (inc. VAT)

RS PRO Thread Die, M4 x 0.5mm Pitch, 13/16in od
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M4

Pitch

0.5mm

Outside Diameter

13/16in

Material

HSS

Country of Origin

China

Product details

HSS (M2 Grade) Dies

Precision engineered, split form dies made to BS1127; 1924 for machine or manual operation