Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Thread Die, M8 x 1mm Pitch, 1in od

RS Stock No.: 215-811Brand: RS PRO
brand-logo
View all in Dies

Technical Document

Specifications

Brand

RS Pro

Thread Size

M8

Pitch

1mm

Outside Diameter

1in

Material

HSS

Country of Origin

China

Product details

HSS (M2 Grade) Dies

Precision engineered, split form dies made to BS1127; 1924 for machine or manual operation

Stock information temporarily unavailable.

AED 73.55

AED 73.55 Each (ex VAT)

AED 77.23

AED 77.23 Each (inc. VAT)

RS PRO Thread Die, M8 x 1mm Pitch, 1in od

AED 73.55

AED 73.55 Each (ex VAT)

AED 77.23

AED 77.23 Each (inc. VAT)

RS PRO Thread Die, M8 x 1mm Pitch, 1in od
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M8

Pitch

1mm

Outside Diameter

1in

Material

HSS

Country of Origin

China

Product details

HSS (M2 Grade) Dies

Precision engineered, split form dies made to BS1127; 1924 for machine or manual operation