Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Thread Repair Insert, M10 x 1.5, Drill Size 10.3

RS Stock No.: 175-0419Brand: RS PRO
brand-logo
View all in Thread Repair Inserts

Technical Document

Specifications

Brand

RS Pro

Thread Size

M10 x 1.5

Drill Size

10.3

Thread Length

10mm

Country of Origin

China

Product details

RS Pro Thread Repair Inserts

RS Pro threaded inserts can also be known as threaded bushings. The stainless steel inserts have been designed to be inserted into your object, to add or repair a threaded hole.

Quantity per Box

M3 = Box of 20
M4 = Box of 20
M5 = Box of 20
M6 = Box of 20
M8 = Box of 20
M10 = Box of 10
M12 = Box of 5

Application Information

RS Pro thread inserts are typically used in automotive applications. They are designed for use in repair to stripped thread holes.

You may be interested in
Böllhoff Thread Repair Insert, M10 x 1.5, Drill Size 10.5mm
AED 1.323Each (In a Pack of 10) (ex VAT)
RS PRO Thread Repair Insert, M10 x 1.5, Drill Size 10.3
AED 2.039Each (In a Pack of 10) (ex VAT)
RS PRO Thread Repair Insert, M10 x 1.5
P.O.A.1 Box of 1 (ex VAT)
Stock information temporarily unavailable.

AED 17.32

AED 1.732 Each (In a Pack of 10) (ex VAT)

AED 18.19

AED 1.819 Each (In a Pack of 10) (inc. VAT)

RS PRO Thread Repair Insert, M10 x 1.5, Drill Size 10.3

AED 17.32

AED 1.732 Each (In a Pack of 10) (ex VAT)

AED 18.19

AED 1.819 Each (In a Pack of 10) (inc. VAT)

RS PRO Thread Repair Insert, M10 x 1.5, Drill Size 10.3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Böllhoff Thread Repair Insert, M10 x 1.5, Drill Size 10.5mm
AED 1.323Each (In a Pack of 10) (ex VAT)
RS PRO Thread Repair Insert, M10 x 1.5, Drill Size 10.3
AED 2.039Each (In a Pack of 10) (ex VAT)
RS PRO Thread Repair Insert, M10 x 1.5
P.O.A.1 Box of 1 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Thread Size

M10 x 1.5

Drill Size

10.3

Thread Length

10mm

Country of Origin

China

Product details

RS Pro Thread Repair Inserts

RS Pro threaded inserts can also be known as threaded bushings. The stainless steel inserts have been designed to be inserted into your object, to add or repair a threaded hole.

Quantity per Box

M3 = Box of 20
M4 = Box of 20
M5 = Box of 20
M6 = Box of 20
M8 = Box of 20
M10 = Box of 10
M12 = Box of 5

Application Information

RS Pro thread inserts are typically used in automotive applications. They are designed for use in repair to stripped thread holes.

You may be interested in
Böllhoff Thread Repair Insert, M10 x 1.5, Drill Size 10.5mm
AED 1.323Each (In a Pack of 10) (ex VAT)
RS PRO Thread Repair Insert, M10 x 1.5, Drill Size 10.3
AED 2.039Each (In a Pack of 10) (ex VAT)
RS PRO Thread Repair Insert, M10 x 1.5
P.O.A.1 Box of 1 (ex VAT)