Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Threaded Fitting, Straight Reducer Bush, Male BSPT 1in to Female BSPP 3/4in

RS Stock No.: 297-2222Brand: RS PRO
brand-logo
View all in Brass Pipe Fittings

Technical Document

Specifications

Brand

RS Pro

Fitting Direction

Straight

Fitting Type

Reducer Bush

Thread Standard 1

BSPT

Thread Size 1

1in

Connection Gender 1

Male

Thread Standard 2

BSPP

Thread Size 2

3/4in

Connection Gender 2

Female

Material

Bronze

Country of Origin

Germany

Stock information temporarily unavailable.

AED 104.95

AED 104.95 1 Pack of 2 (ex VAT)

AED 110.20

AED 110.20 1 Pack of 2 (inc. VAT)

RS PRO Threaded Fitting, Straight Reducer Bush, Male BSPT 1in to Female BSPP 3/4in

AED 104.95

AED 104.95 1 Pack of 2 (ex VAT)

AED 110.20

AED 110.20 1 Pack of 2 (inc. VAT)

RS PRO Threaded Fitting, Straight Reducer Bush, Male BSPT 1in to Female BSPP 3/4in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 104.95
5 - 9AED 101.69
10+AED 99.49

Technical Document

Specifications

Brand

RS Pro

Fitting Direction

Straight

Fitting Type

Reducer Bush

Thread Standard 1

BSPT

Thread Size 1

1in

Connection Gender 1

Male

Thread Standard 2

BSPP

Thread Size 2

3/4in

Connection Gender 2

Female

Material

Bronze

Country of Origin

Germany