RS PRO Threading Tap, 3/8 → 16UNC Thread, UNC Standard, Hand Tap

RS Stock No.: 668-1103Brand: RS PRODistrelec Article No.: 30414507
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

RS Pro

Thread Size

3/8 → 16UNC

Set Type

Threading Tap

Type

Straight Flute

Thread Standard

UNC

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

70mm

Shank Standard

DIN

Hand/Machine Tap

Hand Tap

Material

HSS

Shank Diameter

7mm

Shank Type

Plain

Thread Pitch

16TPI

Country of Origin

China

Product details

UNC Taps

You may be interested in
Stock information temporarily unavailable.

AED 122.85

AED 122.85 1 Set (ex VAT)

AED 128.99

AED 128.99 1 Set (inc. VAT)

RS PRO Threading Tap, 3/8 → 16UNC Thread, UNC Standard, Hand Tap

AED 122.85

AED 122.85 1 Set (ex VAT)

AED 128.99

AED 128.99 1 Set (inc. VAT)

RS PRO Threading Tap, 3/8 → 16UNC Thread, UNC Standard, Hand Tap
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Thread Size

3/8 → 16UNC

Set Type

Threading Tap

Type

Straight Flute

Thread Standard

UNC

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

70mm

Shank Standard

DIN

Hand/Machine Tap

Hand Tap

Material

HSS

Shank Diameter

7mm

Shank Type

Plain

Thread Pitch

16TPI

Country of Origin

China

Product details

UNC Taps

You may be interested in