RS PRO Threading Tap HSS 1-Piece 1.5mm Pitch Metric Standard Hand Tap M10 Thread

RS Stock No.: 152-233Brand: RS PRO
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

RS Pro

Set Type

Threading Tap

Thread Size

M10

Type

Straight Flute, Plug

Pitch

1.5mm

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

80mm

Shank Standard

ISO

Material

HSS

Hand/Machine Tap

Hand Tap

Shank Diameter

8mm

Shank Type

Plain

Country of Origin

China

Product details

RS PRO HSS Straight Flute, Taper Taps

Introducing HSS (high speed steel) straight flute, taper hand taps from our trusted own brand RS PRO, a range of tools for cutting thread into material such as metal bolts. These durable taps are ideal for use with a tap wrench or drill, providing excellent results for a variety of applications. RS PRO straight flute, taper taps are available in a range of sizes from M2 to M20, offering a wide choice to suit various tasks.

RS PRO straight flute hand tap are manufactured from HSS (high speed steel), offering a durable and reliable selection of tools suitable for a range of thread sizes. These versatile hand taps also feature a blue stream tempered finish that reduces friction and produces a fine finish on the threads.

Features and benefits

• Ideal for hand tapping with a tap wrench or power tool depending on the application
• Available in a variety of thread sizes
• Manufactured using durable HSS
• Blue stream tempered finish helping to reduce friction and produce a fine thread finish
• Available in a variety of types including taper, second and plug

Application

Hand tap sets are hand tools designed for thread cutting in holes into various materials such as steel allowing you to create a smooth and precise thread for bolts and other materials. They are widely used in applications including:

• Automotive
• DIY
• Plumbing

FAQs

How to use a hand tap?

Depending on the type of tap being used and the applications, many can be used with a tap wrench or power tool. For smooth and precise thread cutting, a wrench tool is more suitable, whereas a power tool is suited to rapid thread cutting. Once attached, the hand tap can be rotated to cut the thread in the required material.

What are the hand taps made of?

RS PRO hand tap sets are manufactured from high speed steel (HSS), offering excellent corrosion resistance and the ability to withstand higher temperatures. They also feature a blue stream tempered finish helping to reduce friction and produce a cleaner thread.

What is the difference between taper, second and plug taps?

Taper taps are often used to create new threads in materials and are ideal for tougher material such as steel, allowing for a gradual and smooth tapered cut. Second and plug taps have a shorter taper and more threads and are often used to create and re-cut threads at a faster rate.

Stock information temporarily unavailable.

AED 68.20

AED 68.20 Each (ex VAT)

AED 71.61

AED 71.61 Each (inc. VAT)

RS PRO Threading Tap HSS 1-Piece 1.5mm Pitch Metric Standard Hand Tap M10 Thread

AED 68.20

AED 68.20 Each (ex VAT)

AED 71.61

AED 71.61 Each (inc. VAT)

RS PRO Threading Tap HSS 1-Piece 1.5mm Pitch Metric Standard Hand Tap M10 Thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Set Type

Threading Tap

Thread Size

M10

Type

Straight Flute, Plug

Pitch

1.5mm

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

80mm

Shank Standard

ISO

Material

HSS

Hand/Machine Tap

Hand Tap

Shank Diameter

8mm

Shank Type

Plain

Country of Origin

China

Product details

RS PRO HSS Straight Flute, Taper Taps

Introducing HSS (high speed steel) straight flute, taper hand taps from our trusted own brand RS PRO, a range of tools for cutting thread into material such as metal bolts. These durable taps are ideal for use with a tap wrench or drill, providing excellent results for a variety of applications. RS PRO straight flute, taper taps are available in a range of sizes from M2 to M20, offering a wide choice to suit various tasks.

RS PRO straight flute hand tap are manufactured from HSS (high speed steel), offering a durable and reliable selection of tools suitable for a range of thread sizes. These versatile hand taps also feature a blue stream tempered finish that reduces friction and produces a fine finish on the threads.

Features and benefits

• Ideal for hand tapping with a tap wrench or power tool depending on the application
• Available in a variety of thread sizes
• Manufactured using durable HSS
• Blue stream tempered finish helping to reduce friction and produce a fine thread finish
• Available in a variety of types including taper, second and plug

Application

Hand tap sets are hand tools designed for thread cutting in holes into various materials such as steel allowing you to create a smooth and precise thread for bolts and other materials. They are widely used in applications including:

• Automotive
• DIY
• Plumbing

FAQs

How to use a hand tap?

Depending on the type of tap being used and the applications, many can be used with a tap wrench or power tool. For smooth and precise thread cutting, a wrench tool is more suitable, whereas a power tool is suited to rapid thread cutting. Once attached, the hand tap can be rotated to cut the thread in the required material.

What are the hand taps made of?

RS PRO hand tap sets are manufactured from high speed steel (HSS), offering excellent corrosion resistance and the ability to withstand higher temperatures. They also feature a blue stream tempered finish helping to reduce friction and produce a cleaner thread.

What is the difference between taper, second and plug taps?

Taper taps are often used to create new threads in materials and are ideal for tougher material such as steel, allowing for a gradual and smooth tapered cut. Second and plug taps have a shorter taper and more threads and are often used to create and re-cut threads at a faster rate.