RS PRO Threading Tap 1-Piece HSS Metric Standard M4 Thread

RS Stock No.: 828-145Brand: RS PRO
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

RS Pro

Thread Size

M4

Set Type

Threading Tap

Type

Hexagon Drive Tap

Thread Standard

Metric

Number of Pieces

1

Material

HSS

Country of Origin

Germany

Product details

Hexagon Drive Taps

inch hexagon drive taps for hand use or with variable speed power tools with forward/reverse action
Also available as sets, see stock no. 828-117

You may be interested in
Stock information temporarily unavailable.

AED 35.80

AED 35.80 Each (ex VAT)

AED 37.59

AED 37.59 Each (inc. VAT)

RS PRO Threading Tap 1-Piece HSS Metric Standard M4 Thread

AED 35.80

AED 35.80 Each (ex VAT)

AED 37.59

AED 37.59 Each (inc. VAT)

RS PRO Threading Tap 1-Piece HSS Metric Standard M4 Thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Thread Size

M4

Set Type

Threading Tap

Type

Hexagon Drive Tap

Thread Standard

Metric

Number of Pieces

1

Material

HSS

Country of Origin

Germany

Product details

Hexagon Drive Taps

inch hexagon drive taps for hand use or with variable speed power tools with forward/reverse action
Also available as sets, see stock no. 828-117

You may be interested in