RS PRO Threading Tap HSS 1-Piece 0.8mm Pitch Metric Standard Hand Tap M5 Thread

RS Stock No.: 669-9384Brand: RS PRO
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

RS Pro

Thread Size

M5

Set Type

Threading Tap

Type

Hexagon Drive Tap

Pitch

0.8mm

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

35mm

Material

HSS

Hand/Machine Tap

Hand Tap

Shank Diameter

6.35mm

Shank Type

Plain

Country of Origin

China

Product details

Hexagon Drive Taps

1/4in Hex drive taps for hand use and with power tools.

You may be interested in
Stock information temporarily unavailable.

AED 26.25

AED 26.25 Each (ex VAT)

AED 27.56

AED 27.56 Each (inc. VAT)

RS PRO Threading Tap HSS 1-Piece 0.8mm Pitch Metric Standard Hand Tap M5 Thread

AED 26.25

AED 26.25 Each (ex VAT)

AED 27.56

AED 27.56 Each (inc. VAT)

RS PRO Threading Tap HSS 1-Piece 0.8mm Pitch Metric Standard Hand Tap M5 Thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Thread Size

M5

Set Type

Threading Tap

Type

Hexagon Drive Tap

Pitch

0.8mm

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

35mm

Material

HSS

Hand/Machine Tap

Hand Tap

Shank Diameter

6.35mm

Shank Type

Plain

Country of Origin

China

Product details

Hexagon Drive Taps

1/4in Hex drive taps for hand use and with power tools.

You may be interested in