Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Threading Tap, PG11 → 18 Thread, PG Standard, Hand Tap

RS Stock No.: 427-947Brand: RS PRO
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

RS Pro

Thread Size

PG11 → 18

Set Type

Threading Tap

Type

Straight Flute

Thread Standard

PG

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

80mm

Hand/Machine Tap

Hand Tap

Material

HSS

Shank Diameter

14mm

Shank Type

Plain

Thread Pitch

18TPI

Country of Origin

China

Product details

HSS PG European Conduit Taps

Conduit tap designed with an 80° inclusive thread angle to enable threads to be cut on very thin wall sections.

High Speed Steel construction
Plain shank

You may be interested in
Stock information temporarily unavailable.

AED 178.76

AED 178.76 Each (ex VAT)

AED 187.70

AED 187.70 Each (inc. VAT)

RS PRO Threading Tap, PG11 → 18 Thread, PG Standard, Hand Tap

AED 178.76

AED 178.76 Each (ex VAT)

AED 187.70

AED 187.70 Each (inc. VAT)

RS PRO Threading Tap, PG11 → 18 Thread, PG Standard, Hand Tap
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Thread Size

PG11 → 18

Set Type

Threading Tap

Type

Straight Flute

Thread Standard

PG

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

80mm

Hand/Machine Tap

Hand Tap

Material

HSS

Shank Diameter

14mm

Shank Type

Plain

Thread Pitch

18TPI

Country of Origin

China

Product details

HSS PG European Conduit Taps

Conduit tap designed with an 80° inclusive thread angle to enable threads to be cut on very thin wall sections.

High Speed Steel construction
Plain shank

You may be interested in