Technical Document
Specifications
Brand
RS ProSensor Style
Barrel
Detection Type
Through Beam
Detection Range
28 m
Output Type
PNP
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
<500 μs
Housing Material
Nickel Plated Brass, PC
Mounting Type
Flange Mount
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Standards Met
CE, E348498, NRKH7, RoHS Compliant, UL Listed (NRKH
Distrelec Product Id
30425810
Country of Origin
China
Product details
M18 Barrel Photoelectric Sensors
An economy range of threaded photoelectric barrel sensors offering a choice of diffuse (direct detect), retro-reflective and thru-beam detection methods.,Housed in nickel-plated brass bodies with IP67 sealing, these compact (60.5mm body length) photoelectric sensors are CE certified and suitable for almost any industrial application.
Cost effective alternative to leading brand M18 photoelectric sensors
Dual colour LED status indication
Adjustable sensitivity on diffuse detection sensors
Visible Red light aids alignment
Retro-reflective sensors are supplied complete with reflector
Supplied with
bracket
AED 1,197.16
AED 1,197.16 Each (ex VAT)
AED 1,257.02
AED 1,257.02 Each (inc. VAT)
1
AED 1,197.16
AED 1,197.16 Each (ex VAT)
AED 1,257.02
AED 1,257.02 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSensor Style
Barrel
Detection Type
Through Beam
Detection Range
28 m
Output Type
PNP
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
<500 μs
Housing Material
Nickel Plated Brass, PC
Mounting Type
Flange Mount
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Standards Met
CE, E348498, NRKH7, RoHS Compliant, UL Listed (NRKH
Distrelec Product Id
30425810
Country of Origin
China
Product details
M18 Barrel Photoelectric Sensors
An economy range of threaded photoelectric barrel sensors offering a choice of diffuse (direct detect), retro-reflective and thru-beam detection methods.,Housed in nickel-plated brass bodies with IP67 sealing, these compact (60.5mm body length) photoelectric sensors are CE certified and suitable for almost any industrial application.
Cost effective alternative to leading brand M18 photoelectric sensors
Dual colour LED status indication
Adjustable sensitivity on diffuse detection sensors
Visible Red light aids alignment
Retro-reflective sensors are supplied complete with reflector
Supplied with
bracket