RS PRO Through Beam Photoelectric Sensor, Block Sensor, 30 m Detection Range

RS Stock No.: 202-5460Brand: RS PRO
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Block

Detection Type

Through Beam

Detection Range

30 m

Output Type

Relay

Electrical Connection

Terminal Block

Switching Mode

Relay

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Terminal Type

Terminal

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

3A

Response Time

<30ms

Housing Material

ABS, PC

Minimum Operating Temperature

-15°C

Mounting Type

Screw, Bracket

Maximum Operating Temperature

+55°C

Series

PTL

Standards Met

CE

Country of Origin

China

Stock information temporarily unavailable.

AED 208.42

AED 208.42 Each (ex VAT)

AED 218.84

AED 218.84 Each (inc. VAT)

RS PRO Through Beam Photoelectric Sensor, Block Sensor, 30 m Detection Range

AED 208.42

AED 208.42 Each (ex VAT)

AED 218.84

AED 218.84 Each (inc. VAT)

RS PRO Through Beam Photoelectric Sensor, Block Sensor, 30 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Block

Detection Type

Through Beam

Detection Range

30 m

Output Type

Relay

Electrical Connection

Terminal Block

Switching Mode

Relay

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Terminal Type

Terminal

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

3A

Response Time

<30ms

Housing Material

ABS, PC

Minimum Operating Temperature

-15°C

Mounting Type

Screw, Bracket

Maximum Operating Temperature

+55°C

Series

PTL

Standards Met

CE

Country of Origin

China