RS PRO Through Beam Photoelectric Sensor, Block Sensor, 5 m Detection Range

RS Stock No.: 262-9072Brand: RS PRO
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Block

Detection Type

Through Beam

Detection Range

5 m

Switching Mode

Light Switching

Electrical Connection

2M Cable

Maximum dc Voltage

30V

Terminal Type

M8 4 Pin Connector

Light Source

Red Light

IP Rating

IP67

Maximum Current

200mA

Response Time

1 ms

Housing Material

PC+ABS;Filter: PMMA

Minimum Operating Temperature

-25°C

Mounting Type

Screw, Bracket

Maximum Operating Temperature

+55°C

Series

PSE

Standards Met

CE

Country of Origin

China

Stock information temporarily unavailable.

AED 117.18

AED 117.18 Each (ex VAT)

AED 123.04

AED 123.04 Each (inc. VAT)

RS PRO Through Beam Photoelectric Sensor, Block Sensor, 5 m Detection Range

AED 117.18

AED 117.18 Each (ex VAT)

AED 123.04

AED 123.04 Each (inc. VAT)

RS PRO Through Beam Photoelectric Sensor, Block Sensor, 5 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Block

Detection Type

Through Beam

Detection Range

5 m

Switching Mode

Light Switching

Electrical Connection

2M Cable

Maximum dc Voltage

30V

Terminal Type

M8 4 Pin Connector

Light Source

Red Light

IP Rating

IP67

Maximum Current

200mA

Response Time

1 ms

Housing Material

PC+ABS;Filter: PMMA

Minimum Operating Temperature

-25°C

Mounting Type

Screw, Bracket

Maximum Operating Temperature

+55°C

Series

PSE

Standards Met

CE

Country of Origin

China