Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Through Beam Photoelectric Sensor, Cylindrical Sensor, 20 m Detection Range

RS Stock No.: 262-9073Brand: RS PRO
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Cylindrical

Detection Type

Through Beam

Detection Range

20 m

Switching Mode

Light Switching

Electrical Connection

PVC Cable

Maximum dc Voltage

30V dc

Terminal Type

2m PVC cable

Light Source

Infrared

IP Rating

IP67

Response Time

1 ms

Housing Material

Nickel Copper Alloy

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Thread Size

M18

Country of Origin

China

Stock information temporarily unavailable.

AED 130.88

AED 130.88 Each (ex VAT)

AED 137.42

AED 137.42 Each (inc. VAT)

RS PRO Through Beam Photoelectric Sensor, Cylindrical Sensor, 20 m Detection Range

AED 130.88

AED 130.88 Each (ex VAT)

AED 137.42

AED 137.42 Each (inc. VAT)

RS PRO Through Beam Photoelectric Sensor, Cylindrical Sensor, 20 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Cylindrical

Detection Type

Through Beam

Detection Range

20 m

Switching Mode

Light Switching

Electrical Connection

PVC Cable

Maximum dc Voltage

30V dc

Terminal Type

2m PVC cable

Light Source

Infrared

IP Rating

IP67

Response Time

1 ms

Housing Material

Nickel Copper Alloy

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Thread Size

M18

Country of Origin

China