RS PRO Through Beam Photoelectric Sensor, Cylindrical Sensor, 20 m Detection Range

RS Stock No.: 262-9076Brand: RS PRO
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Cylindrical

Detection Type

Through Beam

Detection Range

20 m

Output Type

PNP NO/NC

Switching Mode

Light Switching

Electrical Connection

PVC Cable

Maximum dc Voltage

30V dc

Terminal Type

M12 4 Pin Connector

Light Source

Infrared

IP Rating

IP67

Response Time

1 ms

Housing Material

Nickel Copper Alloy

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Thread Size

M18

Country of Origin

China

Stock information temporarily unavailable.

AED 202.18

AED 202.18 Each (ex VAT)

AED 212.29

AED 212.29 Each (inc. VAT)

RS PRO Through Beam Photoelectric Sensor, Cylindrical Sensor, 20 m Detection Range

AED 202.18

AED 202.18 Each (ex VAT)

AED 212.29

AED 212.29 Each (inc. VAT)

RS PRO Through Beam Photoelectric Sensor, Cylindrical Sensor, 20 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Cylindrical

Detection Type

Through Beam

Detection Range

20 m

Output Type

PNP NO/NC

Switching Mode

Light Switching

Electrical Connection

PVC Cable

Maximum dc Voltage

30V dc

Terminal Type

M12 4 Pin Connector

Light Source

Infrared

IP Rating

IP67

Response Time

1 ms

Housing Material

Nickel Copper Alloy

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Thread Size

M18

Country of Origin

China