RS PRO Through Beam Photoelectric Sensor, Slot Sensor, 5 mm Detection Range

RS Stock No.: 254-3782Brand: RS PRO
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Slot

Detection Type

Through Beam

Detection Range

5 mm

Output Type

PNP NO/NC

Switching Mode

Light / Dark switching

Electrical Connection

1m PVC Cable

Maximum dc Voltage

24V dc

Light Source

Infrared LED

IP Rating

IP65

Housing Material

PBT

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards Met

CE

Country of Origin

China

Stock information temporarily unavailable.

AED 46.10

AED 46.10 Each (ex VAT)

AED 48.40

AED 48.40 Each (inc. VAT)

RS PRO Through Beam Photoelectric Sensor, Slot Sensor, 5 mm Detection Range

AED 46.10

AED 46.10 Each (ex VAT)

AED 48.40

AED 48.40 Each (inc. VAT)

RS PRO Through Beam Photoelectric Sensor, Slot Sensor, 5 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Slot

Detection Type

Through Beam

Detection Range

5 mm

Output Type

PNP NO/NC

Switching Mode

Light / Dark switching

Electrical Connection

1m PVC Cable

Maximum dc Voltage

24V dc

Light Source

Infrared LED

IP Rating

IP65

Housing Material

PBT

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards Met

CE

Country of Origin

China