RS PRO Through Bolt 10 x 100mm x 100mm, 12mm Fixing Hole

RS Stock No.: 177-6973Brand: RS PRO
brand-logo
View all in Masonry Bolts & Anchors

Technical Document

Specifications

Brand

RS Pro

Thread Size

10 x 100mm

Type

Through Bolt

Length

100mm

Fixing Hole Diameter

12mm

Maximum Fixing Thickness

33mm

Country of Origin

China

Stock information temporarily unavailable.

AED 77.33

AED 77.33 1 Bag of 10 (ex VAT)

AED 81.20

AED 81.20 1 Bag of 10 (inc. VAT)

RS PRO Through Bolt 10 x 100mm x 100mm, 12mm Fixing Hole

AED 77.33

AED 77.33 1 Bag of 10 (ex VAT)

AED 81.20

AED 81.20 1 Bag of 10 (inc. VAT)

RS PRO Through Bolt 10 x 100mm x 100mm, 12mm Fixing Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

10 x 100mm

Type

Through Bolt

Length

100mm

Fixing Hole Diameter

12mm

Maximum Fixing Thickness

33mm

Country of Origin

China