RS PRO Through Box, Conduit Fitting, 20mm Nominal Size, Steel
RS Stock No.: 228-895Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNominal Size
20mm
Fitting Type
Through Box
Material
Steel
Finish
Galvanised
Standards Met
BS EN 50086
Country of Origin
China
Stock information temporarily unavailable.
AED 169.36
AED 169.36 1 Pack of 5 (ex VAT)
AED 177.83
AED 177.83 1 Pack of 5 (inc. VAT)
RS PRO Through Box, Conduit Fitting, 20mm Nominal Size, Steel
1
AED 169.36
AED 169.36 1 Pack of 5 (ex VAT)
AED 177.83
AED 177.83 1 Pack of 5 (inc. VAT)
RS PRO Through Box, Conduit Fitting, 20mm Nominal Size, Steel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 169.36 |
10 - 49 | AED 164.85 |
50+ | AED 160.39 |
Technical Document
Specifications
Brand
RS ProNominal Size
20mm
Fitting Type
Through Box
Material
Steel
Finish
Galvanised
Standards Met
BS EN 50086
Country of Origin
China