RS PRO Through Box, Conduit Fitting, (Dia) 25mm Nominal Size, PVC, White

RS Stock No.: 917-2016Brand: RS PRO
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Brand

RS Pro

Nominal Size

(Dia) 25mm

Fitting Type

Through Box

Material

PVC

Colour

White

Country of Origin

United Arab Emirates

Product details

PVC Conduit Through Boxes

This RS Pro circular conduit through box provides various configuration, which is manufactured from PVC. Connection is via Push Fit for a tight reliable fitting. The box is coloured white or black, with a screwed on lid.

Stock information temporarily unavailable.

AED 10.92

AED 10.92 Each (ex VAT)

AED 11.47

AED 11.47 Each (inc. VAT)

RS PRO Through Box, Conduit Fitting, (Dia) 25mm Nominal Size, PVC, White

AED 10.92

AED 10.92 Each (ex VAT)

AED 11.47

AED 11.47 Each (inc. VAT)

RS PRO Through Box, Conduit Fitting, (Dia) 25mm Nominal Size, PVC, White
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Nominal Size

(Dia) 25mm

Fitting Type

Through Box

Material

PVC

Colour

White

Country of Origin

United Arab Emirates

Product details

PVC Conduit Through Boxes

This RS Pro circular conduit through box provides various configuration, which is manufactured from PVC. Connection is via Push Fit for a tight reliable fitting. The box is coloured white or black, with a screwed on lid.