RS PRO Through Hole Buzzer, 2 → 4 V, 70dB at 1 m, Single-Tone

Technical Document
Specifications
Brand
RS ProSupply Voltage
2 → 4 V
Decibels at 1 Metre
70dB
Number Of Tones
1
Mounting Style
Through Hole
Diameter
6.7 mm
Application Type
Buzzer
Maximum Decibel
70dB
Maximum Temperature
+70°C
Minimum Temperature
-30°C
Country of Origin
China
AED 1,554.00
AED 7.77 Each (In a Tray of 200) (ex VAT)
AED 1,631.70
AED 8.158 Each (In a Tray of 200) (inc. VAT)
200
AED 1,554.00
AED 7.77 Each (In a Tray of 200) (ex VAT)
AED 1,631.70
AED 8.158 Each (In a Tray of 200) (inc. VAT)
200
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tray |
---|---|---|
200 - 400 | AED 7.77 | AED 1,554.00 |
600+ | AED 6.93 | AED 1,386.00 |
Technical Document
Specifications
Brand
RS ProSupply Voltage
2 → 4 V
Decibels at 1 Metre
70dB
Number Of Tones
1
Mounting Style
Through Hole
Diameter
6.7 mm
Application Type
Buzzer
Maximum Decibel
70dB
Maximum Temperature
+70°C
Minimum Temperature
-30°C
Country of Origin
China