Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Through Hole Buzzer, 6 → 15 V, 85dB at 1 m, Single-Tone

RS Stock No.: 179-7435Brand: RS PRO
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

6 → 15 V

Decibels at 1 Metre

85dB

Number Of Tones

1

Mounting Style

Through Hole

Diameter

12 mm

Application Type

Buzzer

Maximum Decibel

85dB

Minimum Temperature

-30°C

Maximum Temperature

+70°C

Country of Origin

China

Stock information temporarily unavailable.

AED 329.60

AED 3.296 Each (In a Tray of 100) (ex VAT)

AED 346.08

AED 3.461 Each (In a Tray of 100) (inc. VAT)

RS PRO Through Hole Buzzer, 6 → 15 V, 85dB at 1 m, Single-Tone

AED 329.60

AED 3.296 Each (In a Tray of 100) (ex VAT)

AED 346.08

AED 3.461 Each (In a Tray of 100) (inc. VAT)

RS PRO Through Hole Buzzer, 6 → 15 V, 85dB at 1 m, Single-Tone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tray
100 - 200AED 3.296AED 329.60
300+AED 2.936AED 293.55

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

6 → 15 V

Decibels at 1 Metre

85dB

Number Of Tones

1

Mounting Style

Through Hole

Diameter

12 mm

Application Type

Buzzer

Maximum Decibel

85dB

Minimum Temperature

-30°C

Maximum Temperature

+70°C

Country of Origin

China