RS PRO, Through Hole, Plug- Single Port Type A USB Connector

Technical Document
Specifications
Brand
RS ProGender
Male
Mounting Type
Through Hole
USB Type
A
Termination Method
Solder
Number of Ports
1
Current Rating
500.0mA
Voltage Rating
5.0 V
Series
CLB-JL
Country of Origin
China
AED 18.85
AED 18.85 Each (ex VAT)
AED 19.79
AED 19.79 Each (inc. VAT)
1
AED 18.85
AED 18.85 Each (ex VAT)
AED 19.79
AED 19.79 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 18.85 |
5 - 9 | AED 17.56 |
10 - 24 | AED 16.33 |
25+ | AED 15.40 |
Technical Document
Specifications
Brand
RS ProGender
Male
Mounting Type
Through Hole
USB Type
A
Termination Method
Solder
Number of Ports
1
Current Rating
500.0mA
Voltage Rating
5.0 V
Series
CLB-JL
Country of Origin
China