RS PRO Through Hole Reed Switch, 1.5A 300V
RS Stock No.: 265-2275Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaximum Switching Current
1.5A
Maximum Switching Power
70W
Maximum Switching Voltage
300V
Mounting Type
Through Hole
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 75.60
AED 15.12 Each (In a Pack of 5) (ex VAT)
AED 79.38
AED 15.876 Each (In a Pack of 5) (inc. VAT)
RS PRO Through Hole Reed Switch, 1.5A 300V
5
AED 75.60
AED 15.12 Each (In a Pack of 5) (ex VAT)
AED 79.38
AED 15.876 Each (In a Pack of 5) (inc. VAT)
RS PRO Through Hole Reed Switch, 1.5A 300V
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaximum Switching Current
1.5A
Maximum Switching Power
70W
Maximum Switching Voltage
300V
Mounting Type
Through Hole
Country of Origin
United Kingdom