Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, Through Hole, Socket- Single Port Type A USB Connector

RS Stock No.: 179-2866Brand: RS PRO
brand-logo
View all in USB Connectors

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Mounting Type

Through Hole

USB Type

A

Termination Method

Solder

Number of Ports

1

Current Rating

500.0mA

Voltage Rating

5.0 V

Series

CLB-JL

Country of Origin

China

Stock information temporarily unavailable.

AED 18.85

AED 18.85 Each (ex VAT)

AED 19.79

AED 19.79 Each (inc. VAT)

RS PRO, Through Hole, Socket- Single Port Type A USB Connector

AED 18.85

AED 18.85 Each (ex VAT)

AED 19.79

AED 19.79 Each (inc. VAT)

RS PRO, Through Hole, Socket- Single Port Type A USB Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 18.85
5 - 9AED 17.56
10 - 24AED 16.33
25+AED 15.40

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Mounting Type

Through Hole

USB Type

A

Termination Method

Solder

Number of Ports

1

Current Rating

500.0mA

Voltage Rating

5.0 V

Series

CLB-JL

Country of Origin

China