Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Timing Belt, 100 Teeth, 800mm Length, 50mm Width

RS Stock No.: 205-6054Brand: RS PRO
brand-logo
View all in Timing Belts

Technical Document

Specifications

Brand

RS Pro

Length

800mm

Width

50mm

Pitch

8mm

Number Of Teeth

100

Profile

8M

Material

Rubber

Country of Origin

China

Stock information temporarily unavailable.

AED 136.03

AED 136.03 Each (ex VAT)

AED 142.83

AED 142.83 Each (inc. VAT)

RS PRO Timing Belt, 100 Teeth, 800mm Length, 50mm Width

AED 136.03

AED 136.03 Each (ex VAT)

AED 142.83

AED 142.83 Each (inc. VAT)

RS PRO Timing Belt, 100 Teeth, 800mm Length, 50mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 136.03
5 - 9AED 135.50
10 - 24AED 134.87
25+AED 134.19

Technical Document

Specifications

Brand

RS Pro

Length

800mm

Width

50mm

Pitch

8mm

Number Of Teeth

100

Profile

8M

Material

Rubber

Country of Origin

China