RS PRO Timing Belt, 180 Teeth, 900mm Length, 15mm Width

Technical Document
Specifications
Brand
RS ProLength
900mm
Width
15mm
Pitch
5mm
Number Of Teeth
180
Profile
5M
Material
Rubber
Tooth Height
2.06mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Country of Origin
China
AED 63.80
AED 63.80 Each (ex VAT)
AED 66.99
AED 66.99 Each (inc. VAT)
1
AED 63.80
AED 63.80 Each (ex VAT)
AED 66.99
AED 66.99 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 63.80 |
5 - 9 | AED 62.50 |
10 - 24 | AED 61.20 |
25+ | AED 60.70 |
Technical Document
Specifications
Brand
RS ProLength
900mm
Width
15mm
Pitch
5mm
Number Of Teeth
180
Profile
5M
Material
Rubber
Tooth Height
2.06mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Country of Origin
China