Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Timing Belt, 180 Teeth, 900mm Length, 15mm Width

RS Stock No.: 205-6045Brand: RS PRO
brand-logo
View all in Timing Belts

Technical Document

Specifications

Brand

RS Pro

Length

900mm

Width

15mm

Pitch

5mm

Number Of Teeth

180

Material

Rubber

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 58.86

AED 58.86 Each (ex VAT)

AED 61.80

AED 61.80 Each (inc. VAT)

RS PRO Timing Belt, 180 Teeth, 900mm Length, 15mm Width

AED 58.86

AED 58.86 Each (ex VAT)

AED 61.80

AED 61.80 Each (inc. VAT)

RS PRO Timing Belt, 180 Teeth, 900mm Length, 15mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 58.86
5 - 9AED 57.73
10 - 24AED 56.70
25+AED 56.44
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

900mm

Width

15mm

Pitch

5mm

Number Of Teeth

180

Material

Rubber

Country of Origin

China

You may be interested in