RS PRO Timing Belt, 80 Teeth, 162.56mm Length, 6mm Width

RS Stock No.: 778-5045Brand: RS PRO
brand-logo
View all in Timing Belts

Technical Document

Specifications

Brand

RS Pro

Length

162.56mm

Width

6mm

Pitch

2.032mm

Number Of Teeth

80

Profile

MXL

Material

Rubber

Tooth Height

0.51mm

Country of Origin

Germany

Product details

RS PRO MXL Rubber Timing Belts

Get the ultimate performance for your application with RS PRO MXL Rubber Timing Belts. Our reinforced glass fibre construction ensures that these timing belts deliver superior performance and a service life that won't let you down. With a range of sizes available, you can be sure to find the perfect fit for your application and leave nothing to chance. Get ready to experience superior performance with RS PRO MXL Rubber Timing Belts.

Why Would You Choose These Timing Belts

The RS PRO MXL range timing belts are designed to produce a positive grip with no risk of slippage which in turn produces the optimum performance. Be at ease and safe in the knowledge that the timing belts have excellent build quality and can be trusted to deliver time and time again.

Features and Benefits

  • Trapezoidal-shaped tooth profile

  • Rubber back/ teeth

  • Glass fibre reinforced

  • Nylon fabric tooth

  • Positive grip

  • No risk of slippage

  • Various size available

Specifications

  • Width: 6 mm

  • Pitch: 2.032 mm

  • Tooth Height: 0.51 mm

  • Conformity: DIN / ISO 5296

Applications

  • Gear Assemblies

  • Machine parts

  • Medical measuring equipment

  • Printers

  • CPU peripherals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 11.29

AED 11.29 Each (ex VAT)

AED 11.85

AED 11.85 Each (inc. VAT)

RS PRO Timing Belt, 80 Teeth, 162.56mm Length, 6mm Width

AED 11.29

AED 11.29 Each (ex VAT)

AED 11.85

AED 11.85 Each (inc. VAT)

RS PRO Timing Belt, 80 Teeth, 162.56mm Length, 6mm Width

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 11.29
5 - 9AED 11.24
10 - 24AED 11.13
25+AED 11.02

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Length

162.56mm

Width

6mm

Pitch

2.032mm

Number Of Teeth

80

Profile

MXL

Material

Rubber

Tooth Height

0.51mm

Country of Origin

Germany

Product details

RS PRO MXL Rubber Timing Belts

Get the ultimate performance for your application with RS PRO MXL Rubber Timing Belts. Our reinforced glass fibre construction ensures that these timing belts deliver superior performance and a service life that won't let you down. With a range of sizes available, you can be sure to find the perfect fit for your application and leave nothing to chance. Get ready to experience superior performance with RS PRO MXL Rubber Timing Belts.

Why Would You Choose These Timing Belts

The RS PRO MXL range timing belts are designed to produce a positive grip with no risk of slippage which in turn produces the optimum performance. Be at ease and safe in the knowledge that the timing belts have excellent build quality and can be trusted to deliver time and time again.

Features and Benefits

  • Trapezoidal-shaped tooth profile

  • Rubber back/ teeth

  • Glass fibre reinforced

  • Nylon fabric tooth

  • Positive grip

  • No risk of slippage

  • Various size available

Specifications

  • Width: 6 mm

  • Pitch: 2.032 mm

  • Tooth Height: 0.51 mm

  • Conformity: DIN / ISO 5296

Applications

  • Gear Assemblies

  • Machine parts

  • Medical measuring equipment

  • Printers

  • CPU peripherals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more