Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Timing Belt Pulley, Aluminium 10mm Belt Width x 5mm Pitch, 30 Tooth

RS Stock No.: 286-5691Brand: RS PRO
brand-logo
View all in Belt Pulleys

Technical Document

Specifications

Brand

RS Pro

Number Of Teeth

30

Pitch

5mm

To Suit Belt Width

10mm

Bore

8mm

Material

Aluminium

Country of Origin

United Kingdom

Product details

Metric Pitch Timing Belt Pulleys

Aluminium timing pulleys to suit all polyurethane timing belts
Except for 48 and 60 tooth, all pulleys have flanges and all have standard pilot bores

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 93.10

AED 93.10 Each (ex VAT)

AED 97.76

AED 97.76 Each (inc. VAT)

RS PRO Timing Belt Pulley, Aluminium 10mm Belt Width x 5mm Pitch, 30 Tooth

AED 93.10

AED 93.10 Each (ex VAT)

AED 97.76

AED 97.76 Each (inc. VAT)

RS PRO Timing Belt Pulley, Aluminium 10mm Belt Width x 5mm Pitch, 30 Tooth
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 93.10
5 - 9AED 91.10
10 - 24AED 89.30
25+AED 87.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Number Of Teeth

30

Pitch

5mm

To Suit Belt Width

10mm

Bore

8mm

Material

Aluminium

Country of Origin

United Kingdom

Product details

Metric Pitch Timing Belt Pulleys

Aluminium timing pulleys to suit all polyurethane timing belts
Except for 48 and 60 tooth, all pulleys have flanges and all have standard pilot bores

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more