RS PRO Timing Belt Pulley, Aluminium 6mm Belt Width x 2.5mm Pitch, 32 Tooth

RS Stock No.: 744-536Brand: RS PRO
brand-logo
View all in Belt Pulleys

Technical Document

Specifications

Brand

RS Pro

Number Of Teeth

32

Pitch

2.5mm

To Suit Belt Width

6mm

Bore

6mm

Outside Diameter

25.55mm

Hub Diameter

16mm

Material

Aluminium

Country of Origin

United Kingdom

Product details

Metric Pitch Timing Belt Pulleys

Aluminium timing pulleys to suit all polyurethane timing belts
Except for 48 and 60 tooth, all pulleys have flanges and all have standard pilot bores

Stock information temporarily unavailable.

AED 61.79

AED 61.79 Each (ex VAT)

AED 64.88

AED 64.88 Each (inc. VAT)

RS PRO Timing Belt Pulley, Aluminium 6mm Belt Width x 2.5mm Pitch, 32 Tooth

AED 61.79

AED 61.79 Each (ex VAT)

AED 64.88

AED 64.88 Each (inc. VAT)

RS PRO Timing Belt Pulley, Aluminium 6mm Belt Width x 2.5mm Pitch, 32 Tooth
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 61.79
5 - 9AED 60.58
10 - 24AED 59.32
25+AED 58.17

Technical Document

Specifications

Brand

RS Pro

Number Of Teeth

32

Pitch

2.5mm

To Suit Belt Width

6mm

Bore

6mm

Outside Diameter

25.55mm

Hub Diameter

16mm

Material

Aluminium

Country of Origin

United Kingdom

Product details

Metric Pitch Timing Belt Pulleys

Aluminium timing pulleys to suit all polyurethane timing belts
Except for 48 and 60 tooth, all pulleys have flanges and all have standard pilot bores