Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Timing Belt Pulley, Aluminium, Glass Filled PC 6mm Belt Width x 2mm Pitch, 36 Tooth

RS Stock No.: 778-4733Brand: RS PRO
brand-logo
View all in Belt Pulleys

Technical Document

Specifications

Brand

RS Pro

Number Of Teeth

36

Pitch

2mm

To Suit Belt Width

6mm

Bore

5mm

Material

Aluminium, Glass Filled PC

Country of Origin

United States

Product details

Plastic Pulley with Insert

An RS range of plastic pulleys designed for use with MXL miniature belts.

Brass or aluminium inserts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 95.20

AED 95.20 Each (ex VAT)

AED 99.96

AED 99.96 Each (inc. VAT)

RS PRO Timing Belt Pulley, Aluminium, Glass Filled PC 6mm Belt Width x 2mm Pitch, 36 Tooth

AED 95.20

AED 95.20 Each (ex VAT)

AED 99.96

AED 99.96 Each (inc. VAT)

RS PRO Timing Belt Pulley, Aluminium, Glass Filled PC 6mm Belt Width x 2mm Pitch, 36 Tooth
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Number Of Teeth

36

Pitch

2mm

To Suit Belt Width

6mm

Bore

5mm

Material

Aluminium, Glass Filled PC

Country of Origin

United States

Product details

Plastic Pulley with Insert

An RS range of plastic pulleys designed for use with MXL miniature belts.

Brass or aluminium inserts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more